
ECW-HA3C332JB | |
|---|---|
DigiKey Part Number | P15420-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C332JB |
Description | CAP FILM 3300PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HA3C332JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.701" L x 0.220" W (17.80mm x 5.60mm) | |
Height - Seated (Max) | 0.528" (13.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25680 € | 12,84 € |
| 100 | 0,23170 € | 23,17 € |
| 500 | 0,18922 € | 94,61 € |
| 1.000 | 0,17610 € | 176,10 € |
| 4.000 | 0,15641 € | 625,64 € |
| 8.000 | 0,14909 € | 1.192,72 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


