
ECW-HA3C103JC | |
|---|---|
DigiKey Part Number | 10-ECW-HA3C103JC-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HA3C103JC |
Description | CAP FILM 10000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 1600V (1.6kV) 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.799" L x 0.252" W (20.30mm x 6.40mm) |
Capacitance | Height - Seated (Max) 0.543" (13.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 1600V (1.6kV) | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,22004 € | 308,06 € |
| Unit Price without VAT: | 0,22004 € |
|---|---|
| Unit Price with VAT: | 0,26185 € |

