ECW-H8513RHV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,44248 €
0.051 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H8513RHV

DigiKey Part Number
10-ECW-H8513RHV-ND
Manufacturer
Manufacturer Product Number
ECW-H8513RHV
Description
CAP FILM .051UF 3% 800VDC RAD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.051 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.906" L x 0.315" W (23.00mm x 8.00mm)
Part Status
Active
Height - Seated (Max)
0.709" (18.00mm)
Capacitance
Termination
PC Pins
Tolerance
±3%
Lead Spacing
0.787" (20.00mm)
Voltage Rating - DC
800V
Applications
High Frequency, Switching
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-H8513HVPanasonic Industry010-ECW-H8513HV-ND0,44248 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,47440 €189,76 €
Manufacturers Standard Package
Unit Price without VAT:0,47440 €
Unit Price with VAT:0,56454 €