
ECW-H8333HA | |
|---|---|
DigiKey Part Number | P14261-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8333HA |
Description | CAP FILM 0.033UF 3% 800VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 283V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H8333HA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.618" L x 0.331" W (15.70mm x 8.40mm) |
Part Status Active | Height - Seated (Max) 0.563" (14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 283V | Applications High Frequency, Switching |
Voltage Rating - DC 800V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60100 € | 6,01 € |
| 50 | 0,47020 € | 23,51 € |
| 100 | 0,42980 € | 42,98 € |
| 500 | 0,36154 € | 180,77 € |
| 1.000 | 0,34044 € | 340,44 € |
| 3.000 | 0,31436 € | 943,08 € |
| 5.000 | 0,30471 € | 1.523,55 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

