Parametric Equivalent

ECW-H8302RHV | |
|---|---|
DigiKey Part Number | 10-ECW-H8302RHV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8302RHV |
Description | CAP FILM 3000PF 3% 800VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3000 pF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H8302HV | Panasonic Industry | 0 | 10-ECW-H8302HV-ND | 0,31892 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35112 € | 175,56 € |
| Unit Price without VAT: | 0,35112 € |
|---|---|
| Unit Price with VAT: | 0,41783 € |


