Similar

ECW-H8123HL | |
|---|---|
DigiKey Part Number | P12452-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H8123HL |
Description | CAP FILM 0.012UF 3% 800VDC RAD |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 800V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H8123HA | Panasonic Industry | 487 | P14256-ND | 0,68000 € | Similar |


