
ECW-H16563JV | |
|---|---|
DigiKey Part Number | P10516-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H16563JV |
Description | CAP FILM 0.056UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 424V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H16563JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 424V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.630" W (28.00mm x 16.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,67800 € | 16,78 € |
| 50 | 1,38180 € | 69,09 € |
| 100 | 1,29020 € | 129,02 € |
| 500 | 1,13540 € | 567,70 € |
| 1.000 | 1,08746 € | 1.087,46 € |
| 2.500 | 1,03681 € | 2.592,03 € |
| 5.000 | 1,00626 € | 5.031,30 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

