ECW-H16472JL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.700
Unit Price: 0,91000 €
Datasheet
Image for ECW-H16472JL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H16472JL

DigiKey Part Number
P12627-ND
Manufacturer
Manufacturer Product Number
ECW-H16472JL
Description
CAP FILM 4700PF 5% 1.6KVDC RAD
Customer Reference
Detailed Description
4700 pF Film Capacitor 1200V (1.2kV) 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
1200V (1.2kV)
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes