
ECW-H16153JV | |
|---|---|
DigiKey Part Number | P10509-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H16153JV |
Description | CAP FILM 0.015UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 424V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H16153JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - AC 424V | Applications High Frequency, Switching |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,15800 € | 11,58 € |
| 50 | 0,93660 € | 46,83 € |
| 100 | 0,86810 € | 86,81 € |
| 500 | 0,75238 € | 376,19 € |
| 1.000 | 0,71656 € | 716,56 € |
| 2.500 | 0,67874 € | 1.696,85 € |
| 5.000 | 0,65593 € | 3.279,65 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

