Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-H12682RJV | |
|---|---|
DigiKey Part Number | ECW-H12682RJV-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-H12682RJV |
Description | CAP FILM 6800PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12682RJV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238343682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238343682-ND | 1,55911 € | Parametric Equivalent |
| BFC238353682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238353682-ND | 1,64039 € | Parametric Equivalent |
| MKP383268140JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383268140JC02R0-ND | 0,57329 € | Parametric Equivalent |
| MKP383268140JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383268140JC02Z0-ND | 0,73615 € | Parametric Equivalent |
| MKP383268160JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383268160JC02R0-ND | 0,59959 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48946 € | 244,73 € |
| Unit Price without VAT: | 0,48946 € |
|---|---|
| Unit Price with VAT: | 0,58246 € |



