
ECW-H12682HL | |
|---|---|
DigiKey Part Number | P12532-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12682HL |
Description | CAP FILM 6800PF 3% 1.25KVDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 1000V (1kV) 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
EDA/CAD Models | ECW-H12682HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 1000V (1kV) | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |

