
ECW-H12303RHV | |
|---|---|
DigiKey Part Number | ECW-H12303RHV-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-H12303RHV |
Description | CAP FILM 0.03UF 3% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12303RHV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,92598 € | 370,39 € |
| Unit Price without VAT: | 0,92598 € |
|---|---|
| Unit Price with VAT: | 1,10192 € |

