
ECW-H12272JV | |
|---|---|
DigiKey Part Number | P10475-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12272JV |
Description | CAP FILM 2700PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12272JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 354V | Applications High Frequency, Switching |
Voltage Rating - DC 1250V (1.25kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L8272J000 | TDK | 1.696 | 495-3223-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66100 € | 6,61 € |
| 50 | 0,51940 € | 25,97 € |
| 100 | 0,47580 € | 47,58 € |
| 500 | 0,40202 € | 201,01 € |
| 1.000 | 0,37922 € | 379,22 € |
| 2.500 | 0,35514 € | 887,85 € |
| 5.000 | 0,34062 € | 1.703,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

