
ECW-H12182JV | |
|---|---|
DigiKey Part Number | P10473-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12182JV |
Description | CAP FILM 1800PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12182JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 354V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,48880 € | 24,44 € |
| 100 | 0,44720 € | 44,72 € |
| 500 | 0,37690 € | 188,45 € |
| 1.000 | 0,35513 € | 355,13 € |
| 2.500 | 0,33216 € | 830,40 € |
| 5.000 | 0,31831 € | 1.591,55 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

