Parametric Equivalent
Parametric Equivalent

ECW-H12102HVB | |
|---|---|
DigiKey Part Number | ECW-H12102HVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12102HVB |
Description | CAP FILM 1000PF 3% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12102HVB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H16102HVB | Panasonic Industry | 0 | ECW-H16102HVB-ND | 0,30542 € | Parametric Equivalent |
| ECW-H20102HVB | Panasonic Industry | 0 | ECW-H20102HVB-ND | 0,38863 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,39938 € | 159,75 € |
| Unit Price without VAT: | 0,39938 € |
|---|---|
| Unit Price with VAT: | 0,47526 € |


