Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-H10682JV | |
|---|---|
DigiKey Part Number | ECW-H10682JV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H10682JV |
Description | CAP FILM 6800PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H12682JV | Panasonic Industry | 18 | P10480-ND | 1,16000 € | Parametric Equivalent |
| BFC238340682 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1962-ND | 1,44251 € | Parametric Equivalent |
| BFC238341682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341682-ND | 1,44251 € | Parametric Equivalent |
| BFC238342682 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342682-ND | 1,63479 € | Parametric Equivalent |
| BFC238344682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344682-ND | 1,49422 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33578 € | 167,89 € |
| Unit Price without VAT: | 0,33578 € |
|---|---|
| Unit Price with VAT: | 0,39958 € |





