Direct
Direct
Parametric Equivalent
Parametric Equivalent

ECW-H10512JV | |
|---|---|
DigiKey Part Number | ECW-H10512JV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H10512JV |
Description | CAP FILM 5100PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-HA3C512J | Panasonic Industry | 0 | ECW-HA3C512J-ND | 0,17238 € | Direct |
| ECW-HA3C512J4 | Panasonic Industry | 0 | ECW-HA3C512J4-ND | 0,20268 € | Direct |
| ECW-H12512JV | Panasonic Industry | 0 | ECW-H12512JV-ND | 0,41143 € | Parametric Equivalent |
| ECW-HA3C512JQ | Panasonic Industry | 0 | ECW-HA3C512JQ-ND | 0,18087 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32874 € | 164,37 € |
| Unit Price without VAT: | 0,32874 € |
|---|---|
| Unit Price with VAT: | 0,39120 € |



