
ECW-FJ80305J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80305J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80305J |
Description | CAP FILM 3.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80305J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12.4 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FJ80305JA | Panasonic Industry | 250 | 10-ECW-FJ80305JA-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,03900 € | 10,39 € |
| 50 | 0,83540 € | 41,77 € |
| 200 | 0,72110 € | 144,22 € |
| 600 | 0,65733 € | 394,40 € |
| 1.000 | 0,63377 € | 633,77 € |
| 2.600 | 0,59778 € | 1.554,23 € |
| 5.000 | 0,57816 € | 2.890,80 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

