New at DigiKey
2.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FJ80275J

DigiKey Part Number
10-ECW-FJ80275J-ND
Manufacturer
Manufacturer Product Number
ECW-FJ80275J
Description
CAP FILM 2.7UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FJ80275J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.472" W (31.50mm x 12.00mm)
Part Status
Active
Height - Seated (Max)
0.984" (25.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
800V
Applications
Automotive; High Frequency, Switching
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
13.6 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,99800 €9,98 €
500,80080 €40,04 €
2000,69005 €138,01 €
6000,62830 €376,98 €
1.0000,60547 €605,47 €
2.6000,57063 €1.483,64 €
5.0000,55163 €2.758,15 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €