ECW-FG80685J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,89000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 78
Unit Price: 2,97000 €
Datasheet
6.8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG80685J

DigiKey Part Number
10-ECW-FG80685J-ND
Manufacturer
Manufacturer Product Number
ECW-FG80685J
Description
CAP FILM 6.8UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG80685J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.689" W (31.50mm x 17.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,49100 €24,91 €
502,08920 €104,46 €
1501,90287 €285,43 €
6001,73658 €1.041,95 €
1.0501,68575 €1.770,04 €
2.5501,61982 €4.130,54 €
5.1001,57858 €8.050,76 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €