
ECW-FG80565J | |
|---|---|
DigiKey Part Number | 10-ECW-FG80565J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80565J |
Description | CAP FILM 5.6UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80565J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm) |
Packaging Bulk | Height - Seated (Max) 1.181" (30.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,17700 € | 21,77 € |
| 50 | 1,81500 € | 90,75 € |
| 150 | 1,64693 € | 247,04 € |
| 600 | 1,49698 € | 898,19 € |
| 1.050 | 1,45113 € | 1.523,69 € |
| 2.550 | 1,39170 € | 3.548,84 € |
| 5.100 | 1,35451 € | 6.908,00 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

