Parametric Equivalent
Parametric Equivalent

ECW-FG80505J | |
|---|---|
DigiKey Part Number | 10-ECW-FG80505J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80505J |
Description | CAP FILM 5.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80505J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm) |
Packaging Bulk | Height - Seated (Max) 1.181" (30.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FJ80505J | Panasonic Industry | 136 | 10-ECW-FJ80505J-ND | 2,43000 € | Parametric Equivalent |
| ECW-FJ80505JA | Panasonic Industry | 100 | 10-ECW-FJ80505JA-ND | 2,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,05600 € | 20,56 € |
| 50 | 1,70920 € | 85,46 € |
| 150 | 1,54840 € | 232,26 € |
| 600 | 1,40493 € | 842,96 € |
| 1.050 | 1,36110 € | 1.429,15 € |
| 2.550 | 1,30423 € | 3.325,79 € |
| 5.100 | 1,26865 € | 6.470,12 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


