
ECW-FG80225J | |
|---|---|
DigiKey Part Number | 10-ECW-FG80225J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80225J |
Description | CAP FILM 2.2UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80225J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.413" W (31.50mm x 10.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,38200 € | 13,82 € |
| 50 | 1,12740 € | 56,37 € |
| 300 | 0,95153 € | 285,46 € |
| 600 | 0,90402 € | 542,41 € |
| 1.200 | 0,86489 € | 1.037,87 € |
| 2.700 | 0,82780 € | 2.235,06 € |
| 5.100 | 0,80406 € | 4.100,71 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

