3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG70305JA

DigiKey Part Number
10-ECW-FG70305JA-ND
Manufacturer
Manufacturer Product Number
ECW-FG70305JA
Description
CAP FILM 3.0UF 700VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG70305JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max)
1.142" (29.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,67000 €2,67 €
101,85900 €18,59 €
501,53820 €76,91 €
1501,38947 €208,42 €
6001,25677 €754,06 €
1.0501,21619 €1.277,00 €
2.5501,16360 €2.967,18 €
5.1001,13070 €5.766,57 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €