ECW-FG70225KA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 364
Unit Price: 2,12000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,78300 €
Datasheet
2.2 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG70225KA

DigiKey Part Number
10-ECW-FG70225KA-ND
Manufacturer
Manufacturer Product Number
ECW-FG70225KA
Description
CAP FILM 2.2UF 700VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG70225KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.240" L x 0.472" W (31.50mm x 12.00mm)
Packaging
Bulk
Height - Seated (Max)
0.984" (25.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±10%
Applications
Automotive; High Frequency, Switching
Voltage Rating - DC
700V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-FG70225KPanasonic Industry36410-ECW-FG70225K-ND2,12000 €Parametric Equivalent
ECW-FJ70225KPanasonic Industry010-ECW-FJ70225K-ND1,66000 €Parametric Equivalent
ECW-FJ70225KAPanasonic Industry010-ECW-FJ70225KA-ND0,78300 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,16652 €291,63 €
Manufacturers Standard Package
Unit Price without VAT:1,16652 €
Unit Price with VAT:1,38816 €