Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-FG70155JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG70155JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70155JA |
Description | CAP FILM 1.5UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70155JA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.413" W (31.50mm x 10.50mm) |
Packaging Bulk | Height - Seated (Max) 0.846" (21.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 700V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG70155J | Panasonic Industry | 165 | 10-ECW-FG70155J-ND | 1,48000 € | Parametric Equivalent |
| ECW-FJ70155J | Panasonic Industry | 0 | 10-ECW-FJ70155J-ND | 1,46000 € | Parametric Equivalent |
| ECW-FJ70155JA | Panasonic Industry | 0 | 10-ECW-FJ70155JA-ND | 0,65090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,75003 € | 225,01 € |
| Unit Price without VAT: | 0,75003 € |
|---|---|
| Unit Price with VAT: | 0,89254 € |



