
ECW-FG60805J | |
|---|---|
DigiKey Part Number | 10-ECW-FG60805J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60805J |
Description | CAP FILM 8UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60805J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Packaging Bulk | Height - Seated (Max) 1.142" (29.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG60805JA | Panasonic Industry | 38 | 10-ECW-FG60805JA-ND | 3,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,28200 € | 22,82 € |
| 50 | 1,90660 € | 95,33 € |
| 150 | 1,73240 € | 259,86 € |
| 600 | 1,57688 € | 946,13 € |
| 1.050 | 1,52933 € | 1.605,80 € |
| 2.550 | 1,46769 € | 3.742,61 € |
| 5.100 | 1,42913 € | 7.288,56 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

