3 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG2J305J

DigiKey Part Number
P124193-ND
Manufacturer
Manufacturer Product Number
ECW-FG2J305J
Description
CAP FILM 3UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG2J305J Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Packaging
Bulk
Height - Seated (Max)
1.142" (29.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±5%
Applications
Automotive; High Frequency, Switching
Voltage Rating - AC
141V
Ratings
AEC-Q200
Voltage Rating - DC
630V
Features
High Temperature
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,49800 €14,98 €
501,22660 €61,33 €
1501,10093 €165,14 €
6000,98878 €593,27 €
1.0500,95452 €1.002,25 €
2.5500,91009 €2.320,73 €
5.1000,88230 €4.499,73 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €