
ECW-FG2J225JA | |
|---|---|
DigiKey Part Number | P124202-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J225JA |
Description | CAP FILM 2.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J225JA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Packaging Bulk | Height - Seated (Max) 0.984" (25.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - AC 141V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Features High Temperature |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 1,02340 € | 51,17 € |
| 250 | 0,87316 € | 218,29 € |
| 500 | 0,82662 € | 413,31 € |
| 1.000 | 0,78832 € | 788,32 € |
| 2.500 | 0,74788 € | 1.869,70 € |
| 5.000 | 0,72349 € | 3.617,45 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

