Parametric Equivalent

ECW-FG2J155Q1 | |
|---|---|
DigiKey Part Number | P124087-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J155Q1 |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J155Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.063" L x 0.472" W (27.00mm x 12.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00300 € | 10,03 € |
| 50 | 0,80540 € | 40,27 € |
| 300 | 0,66900 € | 200,70 € |
| 600 | 0,63213 € | 379,28 € |
| 1.200 | 0,60180 € | 722,16 € |
| 2.700 | 0,57303 € | 1.547,18 € |
| 5.100 | 0,55462 € | 2.828,56 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


