
ECW-FE2J104P5 | |
|---|---|
DigiKey Part Number | P124887-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J104P5 |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J104P5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.531" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 141V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FE2J104PD | Panasonic Industry | 1.289 | P124888-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,30020 € | 15,01 € |
| 100 | 0,27170 € | 27,17 € |
| 900 | 0,21099 € | 189,89 € |
| 1.800 | 0,19842 € | 357,16 € |
| 2.700 | 0,19213 € | 518,75 € |
| 5.400 | 0,18291 € | 987,71 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

