
ECW-FD2W824K | |
|---|---|
DigiKey Part Number | PCF1599-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W824K |
Description | CAP FILM 0.82UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W824K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.283" W (17.50mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.409" (10.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,30060 € | 15,03 € |
| 100 | 0,27210 € | 27,21 € |
| 500 | 0,22404 € | 112,02 € |
| 1.000 | 0,20919 € | 209,19 € |
| 3.000 | 0,19087 € | 572,61 € |
| 5.000 | 0,18409 € | 920,45 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

