Parametric Equivalent

ECW-FD2W824JC | |
|---|---|
DigiKey Part Number | 10-ECW-FD2W824JC-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W824JC |
Description | CAP FILM 0.82UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W824JC Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.283" W (17.50mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.409" (10.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W824J | Panasonic Industry | 97 | PCF1598-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22884 € | 228,84 € |
| Unit Price without VAT: | 0,22884 € |
|---|---|
| Unit Price with VAT: | 0,27232 € |


