
ECW-FD2W564J | |
|---|---|
DigiKey Part Number | PCF1603-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W564J |
Description | CAP FILM 0.56UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W564J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.244" W (17.50mm x 6.20mm) |
Part Status Active | Height - Seated (Max) 0.370" (9.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28920 € | 14,46 € |
| 100 | 0,26160 € | 26,16 € |
| 500 | 0,21496 € | 107,48 € |
| 1.000 | 0,20055 € | 200,55 € |
| 3.000 | 0,18275 € | 548,25 € |
| 5.000 | 0,17616 € | 880,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

