Parametric Equivalent

ECW-FD2W475KC | |
|---|---|
DigiKey Part Number | 10-ECW-FD2W475KC-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W475KC |
Description | CAP FILM 4.7UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W475KC Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.461" W (25.30mm x 11.70mm) |
Part Status Active | Height - Seated (Max) 0.646" (16.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2W475K | Panasonic Industry | 0 | ECW-FD2W475K-ND | 1,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,56103 € | 168,31 € |
| Unit Price without VAT: | 0,56103 € |
|---|---|
| Unit Price with VAT: | 0,66763 € |


