
ECW-FD2W474Q1 | |
|---|---|
DigiKey Part Number | P16727-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W474Q1 |
Description | CAP FILM 0.47UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W474Q1 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.256" W (12.60mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.441" (11.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28140 € | 14,07 € |
| 100 | 0,25450 € | 25,45 € |
| 500 | 0,20894 € | 104,47 € |
| 1.000 | 0,19485 € | 194,85 € |
| 2.500 | 0,17998 € | 449,95 € |
| 5.000 | 0,17102 € | 855,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

