
ECW-FD2W395K | |
|---|---|
DigiKey Part Number | ECW-FD2W395K-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W395K |
Description | CAP FILM 3.9UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W395K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.996" L x 0.421" W (25.30mm x 10.70mm) | |
Height - Seated (Max) | 0.606" (15.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,60940 € | 30,47 € |
| 100 | 0,55970 € | 55,97 € |
| 500 | 0,47616 € | 238,08 € |
| 1.000 | 0,45027 € | 450,27 € |
| 2.500 | 0,42296 € | 1.057,40 € |
| 5.000 | 0,40649 € | 2.032,45 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

