
ECW-FD2W105K4 | |
|---|---|
DigiKey Part Number | PCF1597CT-ND - Cut Tape (CT) PCF1597TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-FD2W105K4 |
Description | CAP FILM 1UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2W105K4 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.689" L x 0.307" W (17.50mm x 7.80mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 450V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45000 € | 4,50 € |
| 50 | 0,34660 € | 17,33 € |
| 100 | 0,31460 € | 31,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,26428 € | 105,71 € |
| 800 | 0,24671 € | 197,37 € |
| 1.200 | 0,23793 € | 285,52 € |
| 2.000 | 0,22819 € | 456,38 € |
| 2.800 | 0,22250 € | 623,00 € |
| 4.000 | 0,21702 € | 868,08 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

