0.1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W104K4

DigiKey Part Number
10-ECW-FD2W104K4CT-ND - Cut Tape (CT)
10-ECW-FD2W104K4TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-FD2W104K4
Description
CAP FILM 0.1UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W104K4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.496" L x 0.177" W (12.60mm x 4.50mm)
Height - Seated (Max)
0.547" (13.90mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30700 €3,07 €
500,23180 €11,59 €
1000,20860 €20,86 €
5000,16938 €84,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.4000,15072 €211,01 €
2.8000,14175 €396,90 €
4.2000,13725 €576,45 €
7.0000,13228 €925,96 €
9.8000,12936 €1.267,73 €
14.0000,12656 €1.771,84 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €