Parametric Equivalent

ECW-FD2J823JB | |
|---|---|
DigiKey Part Number | ECW-FD2J823JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J823JB |
Description | CAP FILM 0.082UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J823JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.213" W (12.60mm x 5.40mm) |
Part Status Active | Height - Seated (Max) 0.539" (13.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FD2J823J4 | Panasonic Industry | 0 | ECW-FD2J823J4-ND | 0,19270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19270 € | 192,70 € |
| Unit Price without VAT: | 0,19270 € |
|---|---|
| Unit Price with VAT: | 0,22931 € |


