
ECW-FD2J473KB | |
|---|---|
DigiKey Part Number | 10-ECW-FD2J473KB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J473KB |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J473KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.173" W (12.60mm x 4.40mm) |
Part Status Active | Height - Seated (Max) 0.504" (12.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26020 € | 13,01 € |
| 100 | 0,23470 € | 23,47 € |
| 500 | 0,19190 € | 95,95 € |
| 1.000 | 0,17865 € | 178,65 € |
| 3.000 | 0,16229 € | 486,87 € |
| 5.000 | 0,15624 € | 781,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

