
ECW-FD2J333JB | |
|---|---|
DigiKey Part Number | 10-ECW-FD2J333JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J333JB |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J333JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.496" L x 0.295" W (12.60mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,32160 € | 32,16 € |
| 500 | 0,26696 € | 133,48 € |
| 1.000 | 0,25007 € | 250,07 € |
| 2.500 | 0,23223 € | 580,57 € |
| 5.000 | 0,22148 € | 1.107,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

