
ECW-FD2J225K | |
|---|---|
DigiKey Part Number | P122595-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J225K |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J225K Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.488" W (25.30mm x 12.40mm) |
Part Status Active | Height - Seated (Max) 0.697" (17.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,99200 € | 9,92 € |
| 50 | 0,79600 € | 39,80 € |
| 100 | 0,73560 € | 73,56 € |
| 600 | 0,62432 € | 374,59 € |
| 1.200 | 0,59424 € | 713,09 € |
| 3.000 | 0,56248 € | 1.687,44 € |
| 5.400 | 0,54600 € | 2.948,40 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

