
ECW-FD2J185KB | |
|---|---|
DigiKey Part Number | ECW-FD2J185KB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J185KB |
Description | CAP FILM 1.8UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J185KB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.441" W (25.30mm x 11.20mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,60237 € | 542,13 € |
| Unit Price without VAT: | 0,60237 € |
|---|---|
| Unit Price with VAT: | 0,71682 € |

