
ECW-FD2J125J | |
|---|---|
DigiKey Part Number | P122568-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FD2J125J |
Description | CAP FILM 1.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FD2J125J Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.996" L x 0.362" W (25.30mm x 9.20mm) |
Part Status Active | Height - Seated (Max) 0.563" (14.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,56140 € | 28,07 € |
| 100 | 0,51500 € | 51,50 € |
| 500 | 0,43678 € | 218,39 € |
| 1.000 | 0,41257 € | 412,57 € |
| 3.000 | 0,38264 € | 1.147,92 € |
| 5.000 | 0,37157 € | 1.857,85 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

