Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-FA2J225JB | |
|---|---|
DigiKey Part Number | ECW-FA2J225JB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J225JB |
Description | CAP FILM 2.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J225JB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.642" W (26.00mm x 16.30mm) |
Part Status Active | Height - Seated (Max) 1.039" (26.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FA2J225J | Panasonic Industry | 1.585 | PCF1566-ND | 1,70000 € | Parametric Equivalent |
| ECW-FE2J225J | Panasonic Industry | 16 | 10-ECW-FE2J225J-ND | 1,60000 € | Parametric Equivalent |
| ECW-FE2J225JA | Panasonic Industry | 0 | 10-ECW-FE2J225JA-ND | 0,76140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83242 € | 416,21 € |
| Unit Price without VAT: | 0,83242 € |
|---|---|
| Unit Price with VAT: | 0,99058 € |



