
ECW-FA2J185JQ | |
|---|---|
DigiKey Part Number | ECW-FA2J185JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J185JQ |
Description | CAP FILM 1.8UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J185JQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.583" W (26.00mm x 14.80mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74736 € | 373,68 € |
| Unit Price without VAT: | 0,74736 € |
|---|---|
| Unit Price with VAT: | 0,88936 € |

