
ECW-FA2J155JQ | |
|---|---|
DigiKey Part Number | ECW-FA2J155JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J155JQ |
Description | CAP FILM 1.5UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J155JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.531" W (26.00mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 1.008" (25.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,66025 € | 396,15 € |
| Unit Price without VAT: | 0,66025 € |
|---|---|
| Unit Price with VAT: | 0,78570 € |

