Parametric Equivalent

ECW-FA2J105JQ | |
|---|---|
DigiKey Part Number | ECW-FA2J105JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J105JQ |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J105JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.437" W (26.00mm x 11.10mm) |
Part Status Active | Height - Seated (Max) 0.913" (23.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71PN4100AA30J | KEMET | 0 | 399-R71PN4100AA30J-ND | 0,61003 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51008 € | 510,08 € |
| Unit Price without VAT: | 0,51008 € |
|---|---|
| Unit Price with VAT: | 0,60700 € |


