Direct
Direct

ECW-FA2J104JQ | |
|---|---|
DigiKey Part Number | ECW-FA2J104JQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FA2J104JQ |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FA2J104JQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.205" W (18.00mm x 5.20mm) |
Part Status Active | Height - Seated (Max) 0.606" (15.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FE2J104J | Panasonic Industry | 1.238 | 10-ECW-FE2J104J-ND | 0,57000 € | Direct |
| ECW-FE2J104JA | Panasonic Industry | 991 | 10-ECW-FE2J104JA-ND | 0,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18012 € | 180,12 € |
| Unit Price without VAT: | 0,18012 € |
|---|---|
| Unit Price with VAT: | 0,21434 € |


